
AR0331SRSC00SUCA0-DPBR | |
|---|---|
DigiKey Part Number | 5556-AR0331SRSC00SUCA0-DPBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0331SRSC00SUCA0-DPBR |
Description | SENSOR IMAGE MONO CMOS 48-ILCC |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 2048H x 1536V 2.2µm x 2.2µm 48-ILCC (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2048H x 1536V | |
Frames per Second | 30.0 | |
Voltage - Supply | 1.7V ~ 1.95V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-ILCC (10x10) | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,76000 € | 19,76 € |
| 5 | 18,06400 € | 90,32 € |
| 10 | 17,43200 € | 174,32 € |
| 25 | 16,67640 € | 416,91 € |
| 50 | 16,15940 € | 807,97 € |
| 100 | 15,68500 € | 1.568,50 € |
| 500 | 14,72878 € | 7.364,39 € |
| Unit Price without VAT: | 19,76000 € |
|---|---|
| Unit Price with VAT: | 23,51440 € |

