
AR0330CS1C12SPKAH3-GEVB | |
|---|---|
DigiKey Part Number | AR0330CS1C12SPKAH3-GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | AR0330CS1C12SPKAH3-GEVB |
Description | BOARD EVAL 3.5 MP 1/3" CIS HB |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | AR0330CS - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AR0330CS | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,94000 € | 268,94 € |
| Unit Price without VAT: | 268,94000 € |
|---|---|
| Unit Price with VAT: | 320,03860 € |

