CMOS Image Sensor 2304H x 1536V 2.2µm x 2.2µm 61-ODCSP (6.28x6.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0330CS1C12SPKA0-CP2

DigiKey Part Number
AR0330CS1C12SPKA0-CP2OS-ND
Manufacturer
Manufacturer Product Number
AR0330CS1C12SPKA0-CP2
Description
3 MP 1/3 CIS
Customer Reference
Detailed Description
CMOS Image Sensor 2304H x 1536V 2.2µm x 2.2µm 61-ODCSP (6.28x6.65)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
2.2µm x 2.2µm
Active Pixel Array
2304H x 1536V
Frames per Second
30.0
Voltage - Supply
1.7V ~ 1.9V, 2.7V ~ 2.9V
Package / Case
61-WFBGA, CSPBGA
Supplier Device Package
61-ODCSP (6.28x6.65)
Operating Temperature
-30°C ~ 70°C (TJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types