CMOS Image Sensor 2304H x 1536V 2.2µm x 2.2µm 48-CLCC (11.43x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0330CM1C00SHAA0-DR

DigiKey Part Number
AR0330CM1C00SHAA0-DR-ND
Manufacturer
Manufacturer Product Number
AR0330CM1C00SHAA0-DR
Description
IMAGE SENSOR MONO CMOS
Customer Reference
Detailed Description
CMOS Image Sensor 2304H x 1536V 2.2µm x 2.2µm 48-CLCC (11.43x11.43)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
60.0
Manufacturer
onsemi
Voltage - Supply
1.7V ~ 1.9V
Packaging
Tray
Package / Case
48-CLCC
Part Status
Obsolete
Supplier Device Package
48-CLCC (11.43x11.43)
Type
CMOS
Operating Temperature
-30°C ~ 70°C (TJ)
Pixel Size
2.2µm x 2.2µm
Base Product Number
Active Pixel Array
2304H x 1536V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 57.821 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

48.346In Stock
Ships from Rochester Electronics, LLC
9.475In Stock
Ships from Flip Electronics