Image for AR0261CSSM00SMKA0-CR-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0261CSSM00SMKA0-CR-E

DigiKey Part Number
488-AR0261CSSM00SMKA0-CR-E-ND
Manufacturer
Manufacturer Product Number
AR0261CSSM00SMKA0-CR-E
Description
CMOS IMAGE SENSOR, 2 MP, 1/6"
Customer Reference
Detailed Description
CMOS Image Sensor 1.4µm x 1.4µm 89-IBGA (8x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
CMOS
Pixel Size
1.4µm x 1.4µm
Active Pixel Array
-
Frames per Second
60.0
Voltage - Supply
-
Package / Case
89-LFBGA
Supplier Device Package
89-IBGA (8x7)
Operating Temperature
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.