CMOS Image Sensor 1920H x 1080V 2µm x 2µm 53-ODCSP (5.31x3.61)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0246NPSC32SMKA1-CP2

DigiKey Part Number
5556-AR0246NPSC32SMKA1-CP2-ND
Manufacturer
Manufacturer Product Number
AR0246NPSC32SMKA1-CP2
Description
IMAGE SENSOR, 2.0 MP, ROLLING SH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1920H x 1080V 2µm x 2µm 53-ODCSP (5.31x3.61)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
2µm x 2µm
Active Pixel Array
1920H x 1080V
Frames per Second
60.0
Voltage - Supply
2.7V ~ 2.9V
Package / Case
53-WFBGA, CSPBGA
Supplier Device Package
53-ODCSP (5.31x3.61)
Operating Temperature
-30°C ~ 85°C
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
121,46000 €21,46 €
519,62400 €98,12 €
1018,94000 €189,40 €
2518,12280 €453,07 €
5017,56340 €878,17 €
10017,05050 €1.705,05 €
50016,01628 €8.008,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,46000 €
Unit Price with VAT:25,53740 €