



AR0246NPSC10SMKAH3-GEVB | |
|---|---|
DigiKey Part Number | 5556-AR0246NPSC10SMKAH3-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | AR0246NPSC10SMKAH3-GEVB |
Description | AR0246 DEMO3HEAD CSP53 RGB 10 DE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AR0246 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface MIPI |
Manufacturer onsemi | Sensitivity 60fps |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Image Sensor | Utilized IC / Part AR0246 |
Sensing Range 2 Megapixel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,41000 € | 259,41 € |
| Unit Price without VAT: | 259,41000 € |
|---|---|
| Unit Price with VAT: | 308,69790 € |

