
AR0246NPSC10SMKA1-CP | |
|---|---|
DigiKey Part Number | 5556-AR0246NPSC10SMKA1-CP-ND |
Manufacturer | |
Manufacturer Product Number | AR0246NPSC10SMKA1-CP |
Description | IMAGE SENSOR, 2.0 MP, ROLLING SH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1920H x 1080V 2µm x 2µm 53-ODCSP (5.31x3.61) |
Datasheet | Datasheet |
Category | Frames per Second 60.0 |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 2.9V |
Packaging Tray | Package / Case 53-WFBGA, CSPBGA |
Part Status Active | Supplier Device Package 53-ODCSP (5.31x3.61) |
Type CMOS | Operating Temperature -30°C ~ 85°C |
Pixel Size 2µm x 2µm | Base Product Number |
Active Pixel Array 1920H x 1080V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 11,47959 € | 34.438,77 € |
| Unit Price without VAT: | 11,47959 € |
|---|---|
| Unit Price with VAT: | 13,66071 € |

