
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1928H x 1088V | |
Frames per Second | 60.0 | |
Voltage - Supply | 2.5V ~ 3.1V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - |

