CMOS Image Sensor 1920H x 1080V 3µm x 3µm 48-PLCC (11.43x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0238CSSC12SHRA0-DR

DigiKey Part Number
AR0238CSSC12SHRA0-DR-ND
Manufacturer
Manufacturer Product Number
AR0238CSSC12SHRA0-DR
Description
IMAGE SENSOR 2MP 1/3 CIS SO
Customer Reference
Detailed Description
CMOS Image Sensor 1920H x 1080V 3µm x 3µm 48-PLCC (11.43x11.43)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
60.0
Manufacturer
onsemi
Voltage - Supply
1.8V, 2.8V
Packaging
Tray
Package / Case
48-PLCC
Part Status
Obsolete
Supplier Device Package
48-PLCC (11.43x11.43)
Type
CMOS
Operating Temperature
-30°C ~ 85°C
Pixel Size
3µm x 3µm
Base Product Number
Active Pixel Array
1920H x 1080V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 69.017 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

69.017In Stock
Ships from Rochester Electronics, LLC