CMOS Image Sensor 1928H x 1088V 3µm x 3µm 48-PLCC (11.43x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0238CSSC12SHRA0-DP2

DigiKey Part Number
AR0238CSSC12SHRA0-DP2OS-ND
Manufacturer
Manufacturer Product Number
AR0238CSSC12SHRA0-DP2
Description
2MP 1/3 CIS SO
Customer Reference
Detailed Description
CMOS Image Sensor 1928H x 1088V 3µm x 3µm 48-PLCC (11.43x11.43)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
60.0
Manufacturer
onsemi
Voltage - Supply
1.7V ~ 1.95V, 2.5V ~ 3.1V
Packaging
Tray
Package / Case
48-PLCC
Part Status
Obsolete
Supplier Device Package
48-PLCC (11.43x11.43)
Type
CMOS
Operating Temperature
-30°C ~ 85°C (TJ)
Pixel Size
3µm x 3µm
Base Product Number
Active Pixel Array
1928H x 1088V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
517,85600 €89,28 €
1017,22700 €172,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,85600 €
Unit Price with VAT:21,24864 €