
AR0235CSSM28SMD20 | |
|---|---|
DigiKey Part Number | 5556-AR0235CSSM28SMD20-ND |
Manufacturer | |
Manufacturer Product Number | AR0235CSSM28SMD20 |
Description | 1/2.8-INCH 2 MP CMOS AR0235CS WA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1920H x 1200V 2.8µm x 2.8µm 62-ODCSP (7.66x5.64) |
Datasheet | Datasheet |
Category | Frames per Second 120.0 |
Manufacturer onsemi | Voltage - Supply 2.8V |
Packaging Tray | Package / Case 62-WFBGA, CSPBGA |
Part Status Active | Supplier Device Package 62-ODCSP (7.66x5.64) |
Type CMOS | Operating Temperature -30°C ~ 85°C |
Pixel Size 2.8µm x 2.8µm | Base Product Number |
Active Pixel Array 1920H x 1200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 € | 16,21 € |
| Unit Price without VAT: | 16,21000 € |
|---|---|
| Unit Price with VAT: | 19,28990 € |

