
AR0235CSSM00SMD20-RC1 | |
|---|---|
DigiKey Part Number | 5556-AR0235CSSM00SMD20-RC1-ND |
Manufacturer | |
Manufacturer Product Number | AR0235CSSM00SMD20-RC1 |
Description | 1/2.8-INCH 2 MP CMOS DIGITAL IMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1920H x 1200V 2.8µm x 2.8µm 62-ODCSP (7.66x5.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.8µm x 2.8µm | |
Active Pixel Array | 1920H x 1200V | |
Frames per Second | 120.0 | |
Voltage - Supply | 2.8V | |
Package / Case | 62-WFBGA, CSPBGA | |
Supplier Device Package | 62-ODCSP (7.66x5.64) | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 € | 19,19 € |
| Unit Price without VAT: | 19,19000 € |
|---|---|
| Unit Price with VAT: | 22,83610 € |

