New Product
AR0235 - Image Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0235CSSC00SMKAH3-GEVB

DigiKey Part Number
5556-AR0235CSSC00SMKAH3-GEVB-ND
Manufacturer
Manufacturer Product Number
AR0235CSSC00SMKAH3-GEVB
Description
AR0235 2MP 1/3 CIS 0 DEG CSP RGB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
AR0235 - Image Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Image Sensor
Sensing Range
2.3Megapixel
Interface
MIPI
Sensitivity
120fps
Voltage - Supply
2.8V
Embedded
No
Contents
Board(s)
Utilized IC / Part
AR0235
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1262,67000 €262,67 €
Manufacturers Standard Package
Unit Price without VAT:262,67000 €
Unit Price with VAT:312,57730 €