



AR0234CSSC28SUKAH3-GEVB | |
|---|---|
DigiKey Part Number | 488-AR0234CSSC28SUKAH3-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | AR0234CSSC28SUKAH3-GEVB |
Description | 2MP 1/3 CIS 28 DEG CSP83 RGB DEM |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | AR0234CS - Thermal Imaging Sensor Evaluation Board |
Category | Interface 2-Wire Serial |
Manufacturer onsemi | Sensitivity 120fps |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Thermal Imaging | Utilized IC / Part AR0234CS |
Sensing Range 2.3Megapixel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,59000 € | 265,59 € |
| Unit Price without VAT: | 265,59000 € |
|---|---|
| Unit Price with VAT: | 316,05210 € |


