
AR0234CSSC28SUD20 | |
|---|---|
DigiKey Part Number | 488-AR0234CSSC28SUD20-ND |
Manufacturer | |
Manufacturer Product Number | AR0234CSSC28SUD20 |
Description | 1/2.6-INCH 2.3 MP CMOS DIGITAL I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1920H x 1200V 3µm x 3µm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1920H x 1200V | |
Frames per Second | 120.0 | |
Voltage - Supply | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | - | |
Grade | - | |
Qualification | - |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,19000 € | 16,19 € |
| 5 | 14,76200 € | 73,81 € |
| 10 | 14,23100 € | 142,31 € |
| 25 | 13,59680 € | 339,92 € |
| 50 | 13,16340 € | 658,17 € |
| 100 | 12,76570 € | 1.276,57 € |
| 500 | 11,96414 € | 5.982,07 € |
| Unit Price without VAT: | 16,19000 € |
|---|---|
| Unit Price with VAT: | 19,26610 € |

