
AR0234CSSC00SUD20 | |
|---|---|
DigiKey Part Number | 488-AR0234CSSC00SUD20-ND |
Manufacturer | |
Manufacturer Product Number | AR0234CSSC00SUD20 |
Description | 1/2.6-INCH 2.3 MP CMOS DIGITAL I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1920H x 1200V 3µm x 3µm 83-ODCSP (5.6x10) |
Datasheet | Datasheet |
Category | Pixel Size 3µm x 3µm |
Manufacturer onsemi | Active Pixel Array 1920H x 1200V |
Packaging Bulk | Frames per Second 120.0 |
Part Status Active | Package / Case 83-VFBGA, CSPBGA |
Type CMOS | Supplier Device Package 83-ODCSP (5.6x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,11000 € | 16,11 € |
| 5 | 14,69400 € | 73,47 € |
| 10 | 14,16600 € | 141,66 € |
| 25 | 13,53520 € | 338,38 € |
| 50 | 13,10380 € | 655,19 € |
| 100 | 12,70790 € | 1.270,79 € |
| 500 | 11,90992 € | 5.954,96 € |
| Unit Price without VAT: | 16,11000 € |
|---|---|
| Unit Price with VAT: | 19,17090 € |

