


AR0233ATSC17XUEA1-DPBR2 | |
|---|---|
DigiKey Part Number | 5556-AR0233ATSC17XUEA1-DPBR2-ND |
Manufacturer | |
Manufacturer Product Number | AR0233ATSC17XUEA1-DPBR2 |
Description | 2MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2048H x 1280V 3µm x 3µm 80-IBGA (10x10) |
Datasheet | Datasheet |
Category | Frames per Second 60.0 |
Manufacturer onsemi | Package / Case 80-LBGA |
Packaging Tray | Supplier Device Package 80-IBGA (10x10) |
Part Status Active | Grade Automotive |
Type CMOS | Qualification AEC-Q100 |
Pixel Size 3µm x 3µm | Base Product Number |
Active Pixel Array 2048H x 1280V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,72000 € | 43,72 € |
| 5 | 40,29800 € | 201,49 € |
| 10 | 39,02700 € | 390,27 € |
| 25 | 37,50320 € | 937,58 € |
| 50 | 36,46060 € | 1.823,03 € |
| 100 | 35,50380 € | 3.550,38 € |
| Unit Price without VAT: | 43,72000 € |
|---|---|
| Unit Price with VAT: | 52,02680 € |

