
AR0233ATSC17XUD20 | |
|---|---|
DigiKey Part Number | 5556-AR0233ATSC17XUD20-ND |
Manufacturer | |
Manufacturer Product Number | AR0233ATSC17XUD20 |
Description | ISG AUTO SOLUTIONS |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2048H x 1280V 3µm x 3µm Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 2048H x 1280V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 |

