CMOS Image Sensor 1928H x 1088V 3µm x 3µm 80-IBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Image Sensor 1928H x 1088V 3µm x 3µm 80-IBGA (10x10)
AR0230CSSC00SUEA0-DPBR2

AR0230CSSC00SUEA0-DPBR2

DigiKey Part Number
AR0230CSSC00SUEA0-DPBR2OS-ND
Manufacturer
Manufacturer Product Number
AR0230CSSC00SUEA0-DPBR2
Description
2 MP 1/3 CIS
Customer Reference
Detailed Description
CMOS Image Sensor 1928H x 1088V 3µm x 3µm 80-IBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
60.0
Manufacturer
onsemi
Voltage - Supply
1.7V ~ 1.95V, 2.5V ~ 3.1V
Packaging
Tray
Package / Case
80-BGA
Part Status
Obsolete
Supplier Device Package
80-IBGA (10x10)
Type
CMOS
Operating Temperature
-30°C ~ 85°C
Pixel Size
3µm x 3µm
Base Product Number
Active Pixel Array
1928H x 1088V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
524,75600 €123,78 €
1023,91900 €239,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,75600 €
Unit Price with VAT:29,45964 €