Extreme Low Light Automotive Image Sensor Performance | On the Road
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0220AT3R00XUEA0-DPBR

DigiKey Part Number
AR0220AT3R00XUEA0-DPBR-ND
Manufacturer
Manufacturer Product Number
AR0220AT3R00XUEA0-DPBR
Description
IMAGE SENSOR CMOS IBGA-87
Customer Reference
Detailed Description
CMOS Image Sensor 1828H x 948V 4.2µm x 4.2µm 87-IBGA (12x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
60.0
Manufacturer
onsemi
Package / Case
87-LBGA
Packaging
Tray
Supplier Device Package
87-IBGA (12x9)
Part Status
Obsolete
Grade
Automotive
Type
CMOS
Qualification
AEC-Q100
Pixel Size
4.2µm x 4.2µm
Base Product Number
Active Pixel Array
1828H x 948V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 80 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

80In Stock
Ships from Rochester Electronics, LLC