


AR0147ATSC00XUEG5-DPBR | |
|---|---|
DigiKey Part Number | 5556-AR0147ATSC00XUEG5-DPBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0147ATSC00XUEG5-DPBR |
Description | 1MP 1/4 CIS SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1344H x 968V 3µm x 3µm 89-IBGA (8x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1344H x 968V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Package / Case | 89-LFBGA | |
Supplier Device Package | 89-IBGA (8x7) | |
Operating Temperature | -40°C ~ 110°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,42000 € | 19,42 € |
| 5 | 17,74000 € | 88,70 € |
| 10 | 17,11500 € | 171,15 € |
| 25 | 16,36800 € | 409,20 € |
| 50 | 15,85660 € | 792,83 € |
| 100 | 15,38740 € | 1.538,74 € |
| 500 | 14,44196 € | 7.220,98 € |
| Unit Price without VAT: | 19,42000 € |
|---|---|
| Unit Price with VAT: | 23,10980 € |

