


AR0147ATSC00XUEA5-TRBR | |
|---|---|
DigiKey Part Number | 5556-AR0147ATSC00XUEA5-TRBRTR-ND - Tape & Reel (TR) 5556-AR0147ATSC00XUEA5-TRBRCT-ND - Cut Tape (CT) 5556-AR0147ATSC00XUEA5-TRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0147ATSC00XUEA5-TRBR |
Description | 1MP 1/4 CIS SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1344H x 968V 3µm x 3µm 80-IBGA (9x9) |
Datasheet | Datasheet |
Category | Frames per Second 60.0 |
Manufacturer onsemi | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 80-LFBGA |
Part Status Active | Supplier Device Package 80-IBGA (9x9) |
Type CMOS | Operating Temperature -40°C ~ 110°C |
Pixel Size 3µm x 3µm | Base Product Number |
Active Pixel Array 1344H x 968V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,70000 € | 17,70 € |
| 5 | 16,15200 € | 80,76 € |
| 10 | 15,57500 € | 155,75 € |
| 25 | 14,88600 € | 372,15 € |
| 50 | 14,41480 € | 720,74 € |
| 100 | 13,98260 € | 1.398,26 € |
| 500 | 13,97874 € | 6.989,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,48840 € | 24.976,80 € |
| Unit Price without VAT: | 17,70000 € |
|---|---|
| Unit Price with VAT: | 21,06300 € |

