


AR0147ATSC00XUEA5-TPBR | |
|---|---|
DigiKey Part Number | 5556-AR0147ATSC00XUEA5-TPBRTR-ND - Tape & Reel (TR) 5556-AR0147ATSC00XUEA5-TPBRCT-ND - Cut Tape (CT) 5556-AR0147ATSC00XUEA5-TPBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0147ATSC00XUEA5-TPBR |
Description | 1MP 1/4 CIS SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1344H x 968V 3µm x 3µm 80-IBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1344H x 968V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Package / Case | 80-LFBGA | |
Supplier Device Package | 80-IBGA (9x9) | |
Operating Temperature | -40°C ~ 110°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,86000 € | 17,86 € |
| 5 | 16,29200 € | 81,46 € |
| 10 | 15,71300 € | 157,13 € |
| 25 | 15,01840 € | 375,46 € |
| 50 | 14,54360 € | 727,18 € |
| 100 | 14,11370 € | 1.411,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,60243 € | 25.204,86 € |
| Unit Price without VAT: | 17,86000 € |
|---|---|
| Unit Price with VAT: | 21,25340 € |

