
AR0145CSSM00SMKAH3-GEVB | |
|---|---|
DigiKey Part Number | 5556-AR0145CSSM00SMKAH3-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | AR0145CSSM00SMKAH3-GEVB |
Description | 1MP 1/4 CIS 0 DEG CSP47 MONO MIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AR0145CS - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface MIPI |
Manufacturer onsemi | Sensitivity 120fps |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Image Sensor | Utilized IC / Part AR0145CS |
Sensing Range 1 Megapixel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,41000 € | 259,41 € |
| Unit Price without VAT: | 259,41000 € |
|---|---|
| Unit Price with VAT: | 308,69790 € |

