
AR0144CSSM28SUKA0-CPBR2 | |
|---|---|
DigiKey Part Number | 5556-AR0144CSSM28SUKA0-CPBR2-ND |
Manufacturer | |
Manufacturer Product Number | AR0144CSSM28SUKA0-CPBR2 |
Description | 1MP 1/4 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 800V 3µm x 3µm 69-ODCSP (5.55x5.57) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1280H x 800V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 69-WFBGA, CSPBGA | |
Supplier Device Package | 69-ODCSP (5.55x5.57) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,73420 € | 636,71 € |
| Unit Price without VAT: | 12,73420 € |
|---|---|
| Unit Price with VAT: | 15,15370 € |

