CMOS Image Sensor 1280H x 800V 3µm x 3µm 69-ODCSP (5.55x5.57)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0144CSSM28SUKA0-CPBR

DigiKey Part Number
5556-AR0144CSSM28SUKA0-CPBR-ND
Manufacturer
Manufacturer Product Number
AR0144CSSM28SUKA0-CPBR
Description
1MP 1/4 CIS SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 800V 3µm x 3µm 69-ODCSP (5.55x5.57)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
3µm x 3µm
Active Pixel Array
1280H x 800V
Frames per Second
60.0
Voltage - Supply
1.2V
Package / Case
69-WFBGA, CSPBGA
Supplier Device Package
69-ODCSP (5.55x5.57)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,60000 €14,60 €
513,29800 €66,49 €
1012,81000 €128,10 €
2512,22800 €305,70 €
5011,82980 €591,49 €
10011,46470 €1.146,47 €
50010,72868 €5.364,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,60000 €
Unit Price with VAT:17,37400 €