



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1280H x 800V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 69-WFBGA, CSPBGA | |
Supplier Device Package | 69-ODCSP (5.55x5.57) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 13,99440 € |








