CMOS Image Sensor 1280H x 800V 3µm x 3µm 63-IBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0141CS2C00SUEA0-DR

DigiKey Part Number
AR0141CS2C00SUEA0-DR-ND
Manufacturer
Manufacturer Product Number
AR0141CS2C00SUEA0-DR
Description
IMAGE SENSOR
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 800V 3µm x 3µm 63-IBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
3µm x 3µm
Active Pixel Array
1280H x 800V
Frames per Second
60.0
Voltage - Supply
1.7V ~ 1.95V
Package / Case
63-LBGA
Supplier Device Package
63-IBGA (9x9)
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 705.913 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

700.102In Stock
Ships from Rochester Electronics, LLC
5.811In Stock
Ships from Flip Electronics