CMOS Image Sensor 1280H x 800V 3µm x 3µm 63-IBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0140AT2C00XUEA0-DPBR

DigiKey Part Number
AR0140AT2C00XUEA0-DPBR-ND
Manufacturer
Manufacturer Product Number
AR0140AT2C00XUEA0-DPBR
Description
IMAGE SENSOR
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 800V 3µm x 3µm 63-IBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 1.95V
Manufacturer
onsemi
Package / Case
63-LBGA
Packaging
Tray
Supplier Device Package
63-IBGA (9x9)
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
CMOS
Grade
Automotive
Pixel Size
3µm x 3µm
Qualification
AEC-Q100
Active Pixel Array
1280H x 800V
Base Product Number
Frames per Second
60.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5.050 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.050In Stock
Ships from Flip Electronics