
AR0135CS2M25SUEA0-DPBR2 | |
|---|---|
DigiKey Part Number | 5556-AR0135CS2M25SUEA0-DPBR2-ND |
Manufacturer | |
Manufacturer Product Number | AR0135CS2M25SUEA0-DPBR2 |
Description | 1MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 720V 3.75µm x 3.75µm 63-IBGA (9x9) |
Datasheet | Datasheet |
Category | Active Pixel Array 1280H x 720V |
Manufacturer onsemi | Frames per Second 60.0 |
Packaging Tray | Package / Case 63-LBGA |
Part Status Active | Supplier Device Package 63-IBGA (9x9) |
Type CMOS | Base Product Number |
Pixel Size 3.75µm x 3.75µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,07000 € | 29,07 € |
| 5 | 26,67200 € | 133,36 € |
| 10 | 25,78000 € | 257,80 € |
| 25 | 24,71400 € | 617,85 € |
| 50 | 23,98500 € | 1.199,25 € |
| 100 | 23,31620 € | 2.331,62 € |
| Unit Price without VAT: | 29,07000 € |
|---|---|
| Unit Price with VAT: | 34,59330 € |

