CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-iBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0135CS2M00SUEA0-DPBR2

DigiKey Part Number
AR0135CS2M00SUEA0-DPBR2OS-ND
Manufacturer
Manufacturer Product Number
AR0135CS2M00SUEA0-DPBR2
Description
1MP 1/3 CIS SO
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-iBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
60.0
Manufacturer
onsemi
Voltage - Supply
1.8V
Packaging
Tray
Package / Case
63-LBGA
Part Status
Obsolete
Supplier Device Package
63-iBGA (9x9)
Type
CMOS
Operating Temperature
-30°C ~ 70°C
Pixel Size
3.75µm x 3.75µm
Base Product Number
Active Pixel Array
1280H x 960V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.142 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.142In Stock
Ships from Flip Electronics