
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Voltage - Supply | 1.8V ~ 2.8V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-iBGA (9x9) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,38000 € | 28,38 € |
| 5 | 26,03600 € | 130,18 € |
| 10 | 25,16300 € | 251,63 € |
| 25 | 24,11760 € | 602,94 € |
| 50 | 23,40240 € | 1.170,12 € |
| Unit Price without VAT: | 28,38000 € |
|---|---|
| Unit Price with VAT: | 33,77220 € |








