AR0135CS - Image Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0135CS2C00SUEAH3-GEVB

DigiKey Part Number
AR0135CS2C00SUEAH3-GEVB-ND
Manufacturer
Manufacturer Product Number
AR0135CS2C00SUEAH3-GEVB
Description
BOARD EVAL 1.2 MP 1/3" CIS COLOR
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
AR0135CS - Image Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Image Sensor
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
AR0135CS
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1268,94000 €268,94 €
Manufacturers Standard Package
Unit Price without VAT:268,94000 €
Unit Price with VAT:320,03860 €