
AR0134CSSM25SUEA0-TPBR | |
|---|---|
DigiKey Part Number | AR0134CSSM25SUEA0-TPBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR0134CSSM25SUEA0-TPBR |
Description | IMAGE SENSOR |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-IBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AR0134CSSM25SUEA0-TPBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Frames per Second | 54.0 | |
Voltage - Supply | 1.7V ~ 1.95V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-IBGA (9x9) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |

