CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-IBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0134CSSM25SUEA0-DRBR

DigiKey Part Number
5556-AR0134CSSM25SUEA0-DRBR-ND
Manufacturer
Manufacturer Product Number
AR0134CSSM25SUEA0-DRBR
Description
IMAGE SENSOR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-IBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AR0134CSSM25SUEA0-DRBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS with Processor
Pixel Size
3.75µm x 3.75µm
Active Pixel Array
1280H x 960V
Frames per Second
54.0
Voltage - Supply
1.7V ~ 1.95V
Package / Case
63-LBGA
Supplier Device Package
63-IBGA (9x9)
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.600
Factory Stock: 7.800
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
123,61000 €23,61 €
521,60600 €108,03 €
1020,86300 €208,63 €
2519,97360 €499,34 €
5019,36540 €968,27 €
10018,80760 €1.880,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,61000 €
Unit Price with VAT:28,09590 €