
AR0134CSSM25SUEA0-DPBR | |
|---|---|
DigiKey Part Number | 5556-AR0134CSSM25SUEA0-DPBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0134CSSM25SUEA0-DPBR |
Description | IMAGE SENSOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-IBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AR0134CSSM25SUEA0-DPBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Frames per Second | 54.0 | |
Voltage - Supply | 1.7V ~ 1.95V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-IBGA (9x9) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Tray: | 2600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,17000 € | 24,17 € |
| 5 | 22,13800 € | 110,69 € |
| 10 | 21,37800 € | 213,78 € |
| 25 | 20,47040 € | 511,76 € |
| 50 | 19,84900 € | 992,45 € |
| 100 | 19,27930 € | 1.927,93 € |
| Unit Price without VAT: | 24,17000 € |
|---|---|
| Unit Price with VAT: | 28,76230 € |

