CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-IBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0134CSSM00SUEA0-DRBR

DigiKey Part Number
5556-AR0134CSSM00SUEA0-DRBR-ND
Manufacturer
Manufacturer Product Number
AR0134CSSM00SUEA0-DRBR
Description
IMAGE SENSOR MONO CMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-IBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AR0134CSSM00SUEA0-DRBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
54.0
Manufacturer
onsemi
Voltage - Supply
1.7V ~ 1.95V
Packaging
Tray
Package / Case
63-LBGA
Part Status
Active
Supplier Device Package
63-IBGA (9x9)
Type
CMOS with Processor
Operating Temperature
-30°C ~ 70°C
Pixel Size
3.75µm x 3.75µm
Base Product Number
Active Pixel Array
1280H x 960V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.818
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
123,50000 €23,50 €
521,50800 €107,54 €
1020,76800 €207,68 €
2519,88280 €497,07 €
5019,27760 €963,88 €
10018,72230 €1.872,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,50000 €
Unit Price with VAT:27,96500 €