Image for AR0134CSSM00SPCA0-DPBR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0134CSSM00SPCA0-DPBR1

DigiKey Part Number
AR0134CSSM00SPCA0-DPBR1-ND
Manufacturer
Manufacturer Product Number
AR0134CSSM00SPCA0-DPBR1
Description
IMAGE SENSOR 1.2MP 1/3 GS CIS
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-iLCC
Datasheet
 Datasheet
EDA/CAD Models
AR0134CSSM00SPCA0-DPBR1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
3.75µm x 3.75µm
Active Pixel Array
1280H x 960V
Frames per Second
54.0
Voltage - Supply
1.8V ~ 2.8V
Package / Case
48-SMD Module
Supplier Device Package
48-iLCC
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
126,64000 €26,64 €
524,43800 €122,19 €
1023,61600 €236,16 €
2522,63280 €565,82 €
5021,96020 €1.098,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,64000 €
Unit Price with VAT:31,70160 €