
AR0134CSSM00SPCA0-DPBR | |
|---|---|
DigiKey Part Number | 5556-AR0134CSSM00SPCA0-DPBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0134CSSM00SPCA0-DPBR |
Description | IMAGE SENSOR MONO CMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-ILCC (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AR0134CSSM00SPCA0-DPBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Frames per Second | 54.0 | |
Voltage - Supply | 1.7V ~ 1.95V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-ILCC (10x10) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Tray: | 2400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,72000 € | 23,72 € |
| 5 | 21,71200 € | 108,56 € |
| 10 | 20,96600 € | 209,66 € |
| 25 | 20,07280 € | 501,82 € |
| 50 | 19,46220 € | 973,11 € |
| 100 | 18,90190 € | 1.890,19 € |
| Unit Price without VAT: | 23,72000 € |
|---|---|
| Unit Price with VAT: | 28,22680 € |


