
AR0134CSSC00SUEA0-TPBR | |
|---|---|
DigiKey Part Number | 5556-AR0134CSSC00SUEA0-TPBRTR-ND - Tape & Reel (TR) 5556-AR0134CSSC00SUEA0-TPBRCT-ND - Cut Tape (CT) 5556-AR0134CSSC00SUEA0-TPBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0134CSSC00SUEA0-TPBR |
Description | IMAGE SENSOR MONO CMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-IBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AR0134CSSC00SUEA0-TPBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Frames per Second | 54.0 | |
Voltage - Supply | 1.7V ~ 1.95V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-IBGA (9x9) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,17000 € | 24,17 € |
| 5 | 22,13800 € | 110,69 € |
| 10 | 21,37800 € | 213,78 € |
| 25 | 20,47040 € | 511,76 € |
| 50 | 19,84900 € | 992,45 € |
| 100 | 19,71530 € | 1.971,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 17,30853 € | 34.617,06 € |
| Unit Price without VAT: | 24,17000 € |
|---|---|
| Unit Price with VAT: | 28,76230 € |

