
AR0134CSSC00SUEA0-DRBR | |
|---|---|
DigiKey Part Number | AR0134CSSC00SUEA0-DRBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0134CSSC00SUEA0-DRBR |
Description | IMAGE SENSOR MONO CMOS |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-IBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AR0134CSSC00SUEA0-DRBR Models |
Category | Frames per Second 54.0 |
Manufacturer onsemi | Voltage - Supply 1.7V ~ 1.95V |
Packaging Tray | Package / Case 63-LBGA |
Part Status Obsolete | Supplier Device Package 63-IBGA (9x9) |
Type CMOS with Processor | Operating Temperature -30°C ~ 70°C |
Pixel Size 3.75µm x 3.75µm | Base Product Number |
Active Pixel Array 1280H x 960V |

