CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-IBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0134CSSC00SUEA0-DPBR

DigiKey Part Number
AR0134CSSC00SUEA0-DPBR-ND
Manufacturer
Manufacturer Product Number
AR0134CSSC00SUEA0-DPBR
Description
IMAGE SENSOR MONO CMOS
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-IBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AR0134CSSC00SUEA0-DPBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
54.0
Manufacturer
onsemi
Voltage - Supply
1.7V ~ 1.95V
Packaging
Tray
Package / Case
63-LBGA
Part Status
Obsolete
Supplier Device Package
63-IBGA (9x9)
Type
CMOS with Processor
Operating Temperature
-30°C ~ 70°C
Pixel Size
3.75µm x 3.75µm
Base Product Number
Active Pixel Array
1280H x 960V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 20 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

20In Stock
Ships from Rochester Electronics, LLC