CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-ILCC (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0134CSSC00SPCA0-TPBR

DigiKey Part Number
AR0134CSSC00SPCA0-TPBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0134CSSC00SPCA0-TPBR
Description
IMAGE SENSOR MONO CMOS
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-ILCC (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AR0134CSSC00SPCA0-TPBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
CMOS with Processor
Pixel Size
3.75µm x 3.75µm
Active Pixel Array
1280H x 960V
Frames per Second
54.0
Voltage - Supply
1.7V ~ 1.95V
Package / Case
48-LCC
Supplier Device Package
48-ILCC (10x10)
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.334 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.334In Stock
Ships from Flip Electronics