


Category | Voltage - Supply 1.7V ~ 1.95V, 2.5V ~ 3.1V |
Manufacturer onsemi | Package / Case 48-LCC |
Packaging Tray | Supplier Device Package 48-iLCC (10x10) |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C |
Type CMOS | Grade Automotive |
Pixel Size 3.75µm x 3.75µm | Qualification AEC-Q100 |
Active Pixel Array 1280H x 960V | Base Product Number |
Frames per Second 60.0 |






