
AR0130CSSM00SPCA0-DRBR1 | |
|---|---|
DigiKey Part Number | AR0130CSSM00SPCA0-DRBR1-ND |
Manufacturer | |
Manufacturer Product Number | AR0130CSSM00SPCA0-DRBR1 |
Description | IMAGE SENSOR 1.2MP 1/3 CIS |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-iLCC (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AR0130CSSM00SPCA0-DRBR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Frames per Second | 45.0 | |
Voltage - Supply | 1.7V ~ 1.95V, 2.5V ~ 3.1V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-iLCC (10x10) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |








