Image for AR0130CSSC00SPCA0-DRBR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0130CSSC00SPCA0-DRBR

DigiKey Part Number
AR0130CSSC00SPCA0-DRBR-ND
Manufacturer
Manufacturer Product Number
AR0130CSSC00SPCA0-DRBR
Description
IMAGE SENSOR 1.2MP 1/3 CIS
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-iLCC
Datasheet
 Datasheet
EDA/CAD Models
AR0130CSSC00SPCA0-DRBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
3.75µm x 3.75µm
Active Pixel Array
1280H x 960V
Frames per Second
45.0
Voltage - Supply
1.7V ~ 1.95V, 2.5V ~ 3.1V
Package / Case
48-LCC
Supplier Device Package
48-iLCC
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.898 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.898In Stock
Ships from Flip Electronics