
AR0130CSSC00SPCA0-DPBR1 | |
|---|---|
DigiKey Part Number | AR0130CSSC00SPCA0-DPBR1-ND |
Manufacturer | |
Manufacturer Product Number | AR0130CSSC00SPCA0-DPBR1 |
Description | IMAGE SENSOR 1.2MP 1/3 CIS |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-iLCC (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AR0130CSSC00SPCA0-DPBR1 Models |
Category | Frames per Second 45.0 |
Manufacturer onsemi | Voltage - Supply 1.7V ~ 1.95V, 2.5V ~ 3.1V |
Packaging Tray | Package / Case 48-LCC |
Part Status Obsolete | Supplier Device Package 48-iLCC (10x10) |
Type CMOS | Operating Temperature -30°C ~ 70°C |
Pixel Size 3.75µm x 3.75µm | Base Product Number |
Active Pixel Array 1280H x 960V |







