CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-PLCC (11.43x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0130CSSC00SPBA0-DR1

DigiKey Part Number
AR0130CSSC00SPBA0-DR1-ND
Manufacturer
Manufacturer Product Number
AR0130CSSC00SPBA0-DR1
Description
IMAGE SENSOR 1.2MP 1/3 CIS
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-PLCC (11.43x11.43)
Datasheet
 Datasheet
EDA/CAD Models
AR0130CSSC00SPBA0-DR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
45.0
Manufacturer
onsemi
Voltage - Supply
1.7V ~ 1.95V, 2.5V ~ 3.1V
Packaging
Tray
Package / Case
48-PLCC
Part Status
Obsolete
Supplier Device Package
48-PLCC (11.43x11.43)
Type
CMOS
Operating Temperature
-30°C ~ 70°C
Pixel Size
3.75µm x 3.75µm
Base Product Number
Active Pixel Array
1280H x 960V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types