
AP0201AT2L00XEGA0-TR | |
|---|---|
DigiKey Part Number | 5556-AP0201AT2L00XEGA0-TR-ND - Tape & Reel (TR) 5556-AP0201AT2L00XEGA0-TRCT-ND - Cut Tape (CT) 5556-AP0201AT2L00XEGA0-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP0201AT2L00XEGA0-TR |
Description | IC VID IMAGE SGNL PROC 100VFBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Video Processor IC 100-VFBGA (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Processor | |
Applications | Professional Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-VFBGA | |
Supplier Device Package | 100-VFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,41000 € | 9,41 € |
| 5 | 8,53000 € | 42,65 € |
| 10 | 8,19900 € | 81,99 € |
| 25 | 7,80480 € | 195,12 € |
| 50 | 7,53480 € | 376,74 € |
| 100 | 7,28750 € | 728,75 € |
| 500 | 6,91276 € | 3.456,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,33982 € | 19.019,46 € |
| Unit Price without VAT: | 9,41000 € |
|---|---|
| Unit Price with VAT: | 11,19790 € |


